New Japan Radio NJM2360AM, DC-DC Buck Controller 8-Pin, DMP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

DC/DC Converters, New Japan Radio

Step-Down DC/DC Converters
Step-Up DC/DC Converters
Step-Up/Step-Down DC/DC Converters
Inverting DC/DC Converters

DC/DC Switching Regulators, New Japan Radio

Specifications
Attribute Value
Controller Type Boost Controller, Buck Controller
Number of Outputs 1
Mounting Type Surface Mount
Package Type DMP
Pin Count 8
Dimensions 5 x 5 x 1.6mm
Length 5mm
Width 5mm
Height 1.6mm
Maximum Input Voltage 40 V
Maximum Operating Temperature +85 °C
Maximum Output Current 1.5A
Maximum Output Voltage 40 V
Minimum Input Voltage 2.5 V
Minimum Operating Temperature -40 °C
Minimum Output Voltage 1.25 V
Temporarily out of stock - back order for despatch when stock is available
Price Each (In a Tube of 100)
MYR 6.998
units
Per unit
Per Tube*
100 +
MYR6.998
MYR699.80
*price indicative
Related Products
Power supply voltage monitoring and supervisory circuits for ...
Description:
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.The Linear Technology series also offers front end protection with their Overcurrent/Overvoltage ...
The InnoSwitch3-CE family of ICs dramatically simplifies the ...
Description:
The InnoSwitch3-CE family of ICs dramatically simplifies the design and manufacture of flyback power converters, particularly those requiring high efficiency and/or compact size. The InnoSwitch3-CE family incorporates primary and secondary controllers and safety-rated feedback into a single IC. Incorporating ...
The ADuM3070/ADuM4070 is a regulated DC/DC isolated power ...
Description:
The ADuM3070/ADuM4070 is a regulated DC/DC isolated power supply controller with an internal MOSFET driver. The DC/DC controller has an internal isolated PWM feedback from the secondary side. It is based on the iCoupler chip scale transformer technology and completes ...
HV9110 is a BiCMOS/DMOS single-output, pulse width modulator ...
Description:
HV9110 is a BiCMOS/DMOS single-output, pulse width modulator IC intended for use in high-speed, high-efficiency switch mode power supplies. It provides all the functions necessary to implement a single-switch current mode PWM, in any topology, with a minimum of external ...