- RS Stock No.:
- 166-2034
- Mfr. Part No.:
- FAN7621SJX
- Manufacturer:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 166-2034
- Mfr. Part No.:
- FAN7621SJX
- Manufacturer:
- ON Semiconductor
Legislation and Compliance
Product Details
PFM (Pulse Frequency Modulation) Controllers - Fairchild Semiconductor
Off-Line & Isolated DC-DC Controllers, Fairchild Semiconductor
The Flyback controllers, Line Level Control (LLC) controllers, and Primary-Side Regulation controllers offer Crucial energy savings to address the needs of Switch Mode Power Supply (SMPS) designs.
All controllers come with integrated soft-start, and protection features from over-voltage, open-feedback, overload, output-short, overcurrent, voltage brownout, and Undervoltage-Lockout.
All controllers come with integrated soft-start, and protection features from over-voltage, open-feedback, overload, output-short, overcurrent, voltage brownout, and Undervoltage-Lockout.
Specifications
Attribute | Value |
---|---|
Controller Type | PFM Controller |
Number of Outputs | 1 |
Maximum Switching Frequency | 106 kHz |
Current Conversion Type | DC-DC |
Mounting Type | Surface Mount |
Package Type | SOP |
Pin Count | 16 |
Dimensions | 10.2 x 5.3 x 1.8mm |
Maximum Input Voltage | 400 V |
Maximum Operating Temperature | +130 °C |
Maximum Output Current | 8.3A |
Maximum Output Voltage | 24 V |
Minimum Input Voltage | 340 V |
Minimum Operating Temperature | -40 °C |