- RS Stock No.:
- 166-1603
- Mfr. Part No.:
- TEA1750T/N1/DG,518
- Manufacturer:
- NXP
Temporarily out of stock - back order for despatch 25/03/2025, delivery within 4 working days from despatch date
Added
Price Each (On a Reel of 2500)
MYR6.894
Units | Per Unit | Per Reel* |
2500 + | MYR6.894 | MYR17,235.00 |
*price indicative |
- RS Stock No.:
- 166-1603
- Mfr. Part No.:
- TEA1750T/N1/DG,518
- Manufacturer:
- NXP
Technical data sheets
Legislation and Compliance
Product Details
Universal Mains Switching Regulator Controller, NXP Semiconductors
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Switching Voltage Regulators, NXP Semiconductors
Specifications
Attribute | Value |
---|---|
Current Conversion Type | DC-DC |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 16 |
Dimensions | 10 x 4 x 1.45mm |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -40 °C |