- RS Stock No.:
- 166-0886
- Mfr. Part No.:
- ICL5101XUMA1
- Manufacturer:
- Infineon
Discontinued product
- RS Stock No.:
- 166-0886
- Mfr. Part No.:
- ICL5101XUMA1
- Manufacturer:
- Infineon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
ICL5101 High-Voltage Resonant Controller IC with PFC
The Infineon ICL5101 integrates a half-bridge controller with a PFC stage in a single package. The integration of high and low side drivers reduces the number of required components and simplifies design, enabling use in small form factor designs. All the parameters are adjustable by resistors. The PFC stage operates in CrCM and DCM mode and it supports various low load conditions down to 0.1% of the nominal power. The half-bridge resonant stage, typically in LLC topology, provides high and low-side gate drive function for discrete MOSFETs rated up to 650 V.
Typical applications include indoor and outdoor LED lighting, bay-lighting, street lighting, parking and garage lighting, office lighting, shop lighting.
Typical applications include indoor and outdoor LED lighting, bay-lighting, street lighting, parking and garage lighting, office lighting, shop lighting.
Features
Supports AC and DC input
Power Factor Correction > 99%, THD < 10%
Adjustable PFC current limitation
High efficiency up to 95%
Ultra-fast time to light < 200 ms
Supports universal input and wide output range
All parameters set by resistors
Operating Temp.: -40°C to +125°C
Power Factor Correction > 99%, THD < 10%
Adjustable PFC current limitation
High efficiency up to 95%
Ultra-fast time to light < 200 ms
Supports universal input and wide output range
All parameters set by resistors
Operating Temp.: -40°C to +125°C
DC-DC Controllers, Infineon
Specifications
Attribute | Value |
---|---|
Number of Outputs | 1 |
Maximum Switching Frequency | 120 kHz |
Current Conversion Type | DC-DC |
Mounting Type | Surface Mount |
Package Type | PG-DSO-16-23 |
Pin Count | 16 |
Dimensions | 10 x 4 x 1.65mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |