- RS Stock No.:
- 164-7629
- Mfr. Part No.:
- MAX17690ATE+
- Manufacturer:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 164-7629
- Mfr. Part No.:
- MAX17690ATE+
- Manufacturer:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
Product Details
The MAX17690 is a peak current mode, fixed-frequency switching controller specifically designed for the isolated flyback topology operating in Discontinuous Conduction Mode (DCM). The device senses the isolated output voltage directly from the primary-side flyback waveform during the off-time of the primary switch. No auxiliary winding or optocoupler is required for output voltage regulation. The MAX17690 is designed to operate over a wide supply range from 4. 5V to 60V. The switching frequency is programmable from 50kHz to 250kHz.
4.5V to 60V Input Voltage Range
No Optocoupler or Third Winding Required to Derive Feedback Signal Across Isolation Boundary
2A/4A Peak Source/Sink Gate Drive Currents
50kHz to 250kHz Programmable Switching Frequency
Input EN/UVLO Feature
Input Overvoltage Protection
Programmable Soft-Start
Hiccup-Mode Short-Circuit Protection
Thermal Shutdown Protection
No Optocoupler or Third Winding Required to Derive Feedback Signal Across Isolation Boundary
2A/4A Peak Source/Sink Gate Drive Currents
50kHz to 250kHz Programmable Switching Frequency
Input EN/UVLO Feature
Input Overvoltage Protection
Programmable Soft-Start
Hiccup-Mode Short-Circuit Protection
Thermal Shutdown Protection
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Specifications
Attribute | Value |
---|---|
Controller Type | Flyback Controller |
Number of Outputs | 1 |
Current Conversion Type | DC-DC |
Maximum Switching Frequency | 250 kHz |
Mounting Type | Surface Mount |
Package Type | TQFN |
Pin Count | 16 |
Dimensions | 3 x 3 x 0.75mm |
Maximum Input Voltage | 60 V |
Maximum Operating Temperature | +125 °C |
Maximum Output Current | 4A |
Maximum Output Voltage | 7.35 V |
Minimum Operating Temperature | -40 °C |
Minimum Output Voltage | 6.65 V |
Minimum Input Voltage | 4.5 V |