Texas Instruments TPS23753APW, DC-DC Controller 273 kHz 14-Pin, TSSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Power Over Ethernet (PoE)/LAN Powered Device, Texas Instruments

Power Over Ethernet (PoE)/LAN Solutions, Texas Instruments

PoE is a convenient and practical method and now present widely for delivering power supply on standard CAT5 Ethernet cables to various of loads.

Specifications
Attribute Value
Controller Type Flyback Controller
Number of Outputs 1
Maximum Switching Frequency 273 kHz
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 14
Dimensions 5.1 x 4.5 x 1.05mm
Length 5.1mm
Width 4.5mm
Height 1.05mm
Maximum Input Voltage 57 V
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Minimum Input Voltage 0 V
90 In Global stock for delivery within 4 - 6 working days
Price Each (In a Tube of 90)
MYR 9.71
units
Per unit
Per Tube*
90 +
MYR9.71
MYR873.90
*price indicative
Related Products
Designed specifically for bus termination in DDR and ...
Description:
Designed specifically for bus termination in DDR and QDR memory applications. These sink/source tracking termination regulators are aimed for space saving, low-cost applications with low external part counts.
The InnoSwitch3-CP family of ICs dramatically simplifies the ...
Description:
The InnoSwitch3-CP family of ICs dramatically simplifies the design and manufacture of flyback power converters, particularly those requiring high efficiency and/or compact size. The InnoSwitch3-CP family incorporates primary and secondary controllers and safety-rated feedback into a single IC. InnoSwitch3-CP ...
The InnoSwitch3-CE family of ICs dramatically simplifies the ...
Description:
The InnoSwitch3-CE family of ICs dramatically simplifies the design and manufacture of flyback power converters, particularly those requiring high efficiency and/or compact size. The InnoSwitch3-CE family incorporates primary and secondary controllers and safety-rated feedback into a single IC. Incorporating ...
The InnoSwitch3-EP family of ICs dramatically simplifies the ...
Description:
The InnoSwitch3-EP family of ICs dramatically simplifies the design and manufacture of flyback power converters, particularly those requiring high efficiency and/or compact size. The InnoSwitch3-EP family combines primary and secondary controllers and safety-rated feedback into a single IC. InnoSwitch3-EP family ...