ON Semiconductor NCP1081DEG, DC-DC Buck Controller 500 kHz, 0 → 57 V 20-Pin, TSSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PH
Product Details

Integrated PoE-PD Interface Controller and DC-DC Converter, ON Semiconductor

Specifications
Attribute Value
Controller Type Buck Controller, Flyback Controller
Number of Outputs 1
Maximum Switching Frequency 500 kHz
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 20
Dimensions 6.6 x 4.5 x 0.95mm
Length 6.6mm
Width 4.5mm
Height 0.95mm
Maximum Input Voltage 57 V
Maximum Operating Temperature +85 °C
Minimum Input Voltage 0 V
Minimum Operating Temperature -40 °C
740 In Global stock for delivery within 4 - 6 working days
Price Each (In a Tube of 74)
MYR 10.837
units
Per unit
Per Tube*
74 - 74
MYR10.837
MYR801.938
148 - 296
MYR9.753
MYR721.722
370 - 666
MYR8.866
MYR656.084
740 - 1406
MYR8.127
MYR601.398
1480 +
MYR7.503
MYR555.222
*price indicative