- RS Stock No.:
- 102-5709
- Mfr. Part No.:
- LM3485MM/NOPB
- Manufacturer:
- Texas Instruments
In Global stock for delivery within 4 - 6 working days
Added
Price Each (On a Reel of 1000)
MYR8.004
Units | Per Unit | Per Reel* |
1000 + | MYR8.004 | MYR8,004.00 |
*price indicative |
- RS Stock No.:
- 102-5709
- Mfr. Part No.:
- LM3485MM/NOPB
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
DC/DC Step-Down (Buck) Controllers (External Switch), Texas Instruments
A range of integrated Step-down (Buck) DC-DC controllers for applications where external power MOSFETs are used to implement complete switching regulator designs.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
DC/DC Controllers (External Switch), Texas Instruments
Specifications
Attribute | Value |
---|---|
Controller Type | Buck Controller |
Number of Outputs | 1 |
Current Conversion Type | DC-DC |
Mounting Type | Surface Mount |
Package Type | MSOP |
Pin Count | 8 |
Dimensions | 3 x 3 x 0.86mm |
Maximum Input Voltage | 35 V |
Maximum Operating Temperature | +125 °C |
Maximum Output Voltage | 35 V |
Minimum Input Voltage | 4.5 V |
Minimum Output Voltage | 1.242 V |
Minimum Operating Temperature | -40 °C |