- RS Stock No.:
- 423-450
- Mfr. Part No.:
- LTC3850EGN#PBF
- Manufacturer:
- Analog Devices
Discontinued product
- RS Stock No.:
- 423-450
- Mfr. Part No.:
- LTC3850EGN#PBF
- Manufacturer:
- Analog Devices
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
PWM Controllers, Linear Technology
From Linear Technology, a range of Pulse Width Modulation controllers and associated devices to suit a variety of specifications and applications.
PWM (Pulse Width Modulation) Controllers, Linear Technology
Specifications
Attribute | Value |
---|---|
Number of Outputs | 2 |
Width | 3.99mm |
Mounting Type | Surface Mount |
Package Type | SSOP |
Pin Count | 28 |
Dimensions | 9.98 x 3.99 x 1.5mm |
Length | 9.98mm |
Height | 1.5mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |