Keysight Technologies 11742A DC Block, 3.5 mm Connector, 50V dc, 0.045 → 26.5GHz

Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): JP
Product Details
Specifications
Attribute Value
Connector Size 3.5 mm
Maximum DC Working Voltage 50V dc
Maximum Insertion Loss 0.35dB
Maximum Frequency 26.5GHz
Minimum Frequency 0.045 GHz
Model Number p 11742A
3 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 2,137.70
units
Per unit
1 +
MYR2,137.70