Analog Devices AD7606BSTZ-4 Data Acquisition System IC, 16 bit, 200ksps, 80μs, 64-Pin LQFP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

16-Bit Data Acquisition Systems, Analog Devices

Data Acquisition Systems - Analog Devices

Data-Acquisition Systems (DAS) with high channel-density are used for medical imaging, industrial process control, and automatic test equipment.

Specifications
Attribute Value
Number of ADCs 1
Data Rate 200ksps
Resolution 16 bit
Signal to Noise Ratio 95.5dB
Maximum Settling Time 80µs
Mounting Type Surface Mount
Package Type LQFP
Pin Count 64
Integral Nonlinearity Error ±2LSB
Full Scale Error ±32LSB
Power Supply Type Single
Typical Single Supply Voltage 5 V
Minimum Operating Temperature -40 °C
Length 10.2mm
Dimensions 10.2 x 10.2 x 1.45mm
Width 10.2mm
Maximum Operating Temperature +85 °C
Height 1.45mm
Temporarily out of stock - back order for despatch 07/10/2020, delivery within 4 working days from despatch date
Price Each (In a Tray of 160)
MYR 81.758
units
Per unit
Per Tray*
160 +
MYR81.758
MYR13,081.28
*price indicative
Related Products
The ATM90E36A is a high-performance energy metering device ...
Description:
The ATM90E36A is a high-performance energy metering device for three-phase four-wire (3P4W, Y0) or three-phase three-wire (3P3W, Y or Δ) systems. It is also applicable in Data Acquisition Terminal. With the measurement and Fourier analysis functions, the ATM90E36A can also ...
Linear Technology broad range of general purpose successive ...
Description:
Linear Technology broad range of general purpose successive approximation register (SAR) analog to digital converters (ADC) complete with 10-bit resolution have sample rates up to 5Msps. The SAR ADC provides a single channel or multiplexed as well as simultaneous sampling ...
Infrared serial communications encoder/decoder ICs which conform to ...
Description:
Infrared serial communications encoder/decoder ICs which conform to the IrDA (Infrared Data Association) protocol standard. These devices provide the required interface between an Infrared optical transceiver and a UART or microcontroller.
BU92001KN has the encode / decode function of ...
Description:
BU92001KN has the encode / decode function of IrDA SIR. It has a built-in baud rate generator. The baud rate can be generated by the internal register. The data between UART and IrDA can be encoded and decoded by connecting ...