Linear Technology LTC1392CS8#PBF Data Acquisition System IC, 10 bit, 8-Pin SOIC

  • RS Stock No. 858-0721
  • Mfr. Part No. LTC1392CS8#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

10-Bit Data Acquisition Systems, Linear Technology

Linear Technology broad range of general purpose successive approximation register (SAR) analog to digital converters (ADC) complete with 10-bit resolution have sample rates up to 5Msps. The SAR ADC provides a single channel or multiplexed as well as simultaneous sampling in a parallel, serial SPI or I2C interface.

Supported with a demo system and evaluation software
Free and easy to use: QuikEval and PScope data acquisition and analysis software tools
Noise performance (SINAD, SNR and SFDR)
low power consumption
Compact size

Data Acquisition Systems - Linear Technology

Specifications
Attribute Value
Number of ADCs 1
Resolution 10 bit
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Full Scale Error ±25LSB
Power Supply Type Single
Typical Single Supply Voltage 4.5 6 V
Height 1.49mm
Width 3.98mm
Dimensions 5 x 3.98 x 1.49mm
Minimum Operating Temperature 0 °C
Length 5mm
Maximum Operating Temperature +70 °C
100 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 40.64
units
Per unit
1 - 9
MYR40.64
10 - 49
MYR39.86
50 - 99
MYR39.03
100 - 249
MYR38.23
250 +
MYR37.41
Packaging Options:
Related Products
Infrared serial communications encoder/decoder ICs which conform to ...
Description:
Infrared serial communications encoder/decoder ICs which conform to the IrDA (Infrared Data Association) protocol standard. These devices provide the required interface between an Infrared optical transceiver and a UART or microcontroller.
BU92001KN has the encode / decode function of ...
Description:
BU92001KN has the encode / decode function of IrDA SIR. It has a built-in baud rate generator. The baud rate can be generated by the internal register. The data between UART and IrDA can be encoded and decoded by connecting ...
Converts serial data from UART bitstreams to IrDA ...
Description:
Converts serial data from UART bitstreams to IrDA standard bitstreams (encodes) and from IrDA standard bitstreams to UART bitstreams (decodes). Requires input clock that is 16x needed baud rate. Additional Feature: Pinout compatible with HSDL-7000Compliant with IrDA® Standard Physical Layer ...
Converts serial data from UART bitstreams to IrDA ...
Description:
Converts serial data from UART bitstreams to IrDA standard bitstreams (encodes) and from IrDA standard bitstreams to UART bitstreams (decodes). Requires input clock that is 16x needed baud rate. Additional Feature: Pinout compatible with HSDL-7000Compliant with IrDA® Standard Physical Layer ...