Linear Technology LTC1091CN8#PBF Data Acquisition System IC, 10 bit, 8-Pin PDIP

  • RS Stock No. 858-0605
  • Mfr. Part No. LTC1091CN8#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

10-Bit Data Acquisition Systems, Linear Technology

Linear Technology broad range of general purpose successive approximation register (SAR) analog to digital converters (ADC) complete with 10-bit resolution have sample rates up to 5Msps. The SAR ADC provides a single channel or multiplexed as well as simultaneous sampling in a parallel, serial SPI or I2C interface.

Supported with a demo system and evaluation software
Free and easy to use: QuikEval and PScope data acquisition and analysis software tools
Noise performance (SINAD, SNR and SFDR)
low power consumption
Compact size

Data Acquisition Systems - Linear Technology

Specifications
Attribute Value
Number of ADCs 1
Resolution 10 bit
Mounting Type Through Hole
Package Type PDIP
Pin Count 8
Full Scale Error ±2LSB
Power Supply Type Single
Typical Single Supply Voltage 4.5 → 10 V
Minimum Operating Temperature -40 °C
Height 3.3mm
Maximum Operating Temperature +85 °C
Length 10.16mm
Dimensions 10.16 x 6.47 x 3.3mm
Width 6.47mm
Temporarily out of stock - back order for despatch 03/03/2020, delivery within 4 working days from despatch date
Price Each
MYR 75.48
units
Per unit
1 - 9
MYR75.48
10 - 49
MYR74.72
50 - 99
MYR73.97
100 - 249
MYR73.22
250 +
MYR72.48
Packaging Options:
Related Products
Data-Acquisition Systems (DAS) with high channel-density are used ...
Description:
Data-Acquisition Systems (DAS) with high channel-density are used for medical imaging, industrial process control, and automatic test equipment.
The AD7609 from Analog Devices is an 18-bit, ...
Description:
The AD7609 from Analog Devices is an 18-bit, 8-channel, true differential, simultaneous sampling analogue-to-digital data acquisition system (DAS). The built in functions mean that the AD7609 is a fully integrated data acquisition solution. 8 simultaneously sampled outputsTrue differential inputsTrue bipolar ...
BU92001KN has the encode / decode function of ...
Description:
BU92001KN has the encode / decode function of IrDA SIR. It has a built-in baud rate generator. The baud rate can be generated by the internal register. The data between UART and IrDA can be encoded and decoded by connecting ...
Converts serial data from UART bitstreams to IrDA ...
Description:
Converts serial data from UART bitstreams to IrDA standard bitstreams (encodes) and from IrDA standard bitstreams to UART bitstreams (decodes). Requires input clock that is 16x needed baud rate. Additional Feature: Pinout compatible with HSDL-7000Compliant with IrDA® Standard Physical Layer ...