Analog Devices AD5593RBRUZ Data Acquisition System IC, 12 bit, 10kHz, 6μs, 16-Pin TSSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

AD5592R and AD5593R are ADCs and DACs Converter Combinations, Analog Devices

The Analog Devices AD5592R and AD5593R are ADCs and DACs Coverter Combinations for general system monitoring in Industrial Applications.

APPLICATIONS
Control and monitoring
General-purpose analog and digital input/output

FEATURES
8-channel, configurable ADC/DAC/GPIO
Configurable as any combination of
8 ´ 12-bit DAC channels
8 ´ 12-bit ADC channels
8 ´ general-purpose digital input/output pins
Integrated temperature sensor
Interface
SPI or I²C

Specifications
Attribute Value
Number of ADCs 1
Number of DACs 8
Data Rate 10kHz
Resolution 12 bit
Signal to Noise Ratio 81dB
Maximum Settling Time 6µs
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 16
Integral Nonlinearity Error ±1 (DAC) LSB, ±2 (ADC) LSB
Full Scale Error 0.3%FSR
Power Supply Type Single
Typical Single Supply Voltage 2.7 → 5.5 V
Width 4.5mm
Maximum Operating Temperature +105 °C
Length 5.1mm
Height 1.05mm
Dimensions 5.1 x 4.5 x 1.05mm
Minimum Operating Temperature -40 °C
96 In Global stock for delivery within 4 - 6 working days
Price Each (In a Tube of 96)
MYR 24.34
units
Per unit
Per Tube*
96 +
MYR24.34
MYR2,336.64
*price indicative