Analog Devices AD7609BSTZ Data Acquisition System IC, 18 bit, 200ksps, 80μs, 64-Pin LQFP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

18-Bit Data Acquisition Systems, Analog Devices

The AD7609 from Analog Devices is an 18-bit, 8-channel, true differential, simultaneous sampling analogue-to-digital data acquisition system (DAS). The built in functions mean that the AD7609 is a fully integrated data acquisition solution.

Features

8 simultaneously sampled outputs
True differential inputs
True bipolar analogue input ranges: ±10 V, ±5 V
Analogue input clamp protection
Input buffer with 1M Ω analogue input impedance
Second-order antialiasing analogue filter
On-chip accurate reference and reference buffer
18-bit ADC with 200kSPS on all channels
Oversampling capability with digital filter
Flexible parallel/serial interface
SPI/QSPI™/MICROWIRE ™/DSP Compatible

Typical Applications

Power line monitoring and protection systems
Multiphase motor control
Instrumentation and control systems
Multi-axis positioning systems
Data acquisition systems (DAS)

Data Acquisition Systems - Analog Devices

Data-Acquisition Systems (DAS) with high channel-density are used for medical imaging, industrial process control, and automatic test equipment.

Specifications
Attribute Value
Number of ADCs 18
Data Rate 200ksps
Resolution 18 bit
Signal to Noise Ratio 101dB
Maximum Settling Time 80µs
Mounting Type Surface Mount
Package Type LQFP
Pin Count 64
Integral Nonlinearity Error ±7.5LSB
Full Scale Error ±140LSB
Power Supply Type Single
Typical Single Supply Voltage 5 V
Length 10.2mm
Height 1.45mm
Minimum Operating Temperature -40 °C
Width 10.2mm
Dimensions 10.2 x 10.2 x 1.45mm
Maximum Operating Temperature +85 °C
Temporarily out of stock - back order for despatch 18/08/2020, delivery within 4 working days from despatch date
Price Each (In a Tray of 160)
MYR 184.484
units
Per unit
Per Tray*
160 +
MYR184.484
MYR29,517.44
*price indicative