Analog Devices ADAS3023BCPZ Data Acquisition System IC, 16 bit, 1Msps, 100ms, 40-Pin LFCSP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

16-Bit Data Acquisition Systems, Analog Devices

Data Acquisition Systems - Analog Devices

Data-Acquisition Systems (DAS) with high channel-density are used for medical imaging, industrial process control, and automatic test equipment.

Specifications
Attribute Value
Number of ADCs 1
Data Rate 1Msps
Resolution 16 bit
Signal to Noise Ratio 91.5dB
Maximum Settling Time 100ms
Mounting Type Surface Mount
Package Type LFCSP
Pin Count 40
Power Supply Type Single
Typical Single Supply Voltage 4.75 → 5.25 V
Length 6.1mm
Dimensions 6.1 x 6.1 x 0.95mm
Width 6.1mm
Minimum Operating Temperature -40 °C
Height 0.95mm
Maximum Operating Temperature +85 °C
Temporarily out of stock - back order for despatch 23/07/2020, delivery within 4 working days from despatch date
Price Each (In a Tray of 490)
MYR 135.855
units
Per unit
Per Tray*
490 +
MYR135.855
MYR66,568.95
*price indicative
Related Products
Linear Technology broad range of general purpose successive ...
Description:
Linear Technology broad range of general purpose successive approximation register (SAR) analog to digital converters (ADC) complete with 10-bit resolution have sample rates up to 5Msps. The SAR ADC provides a single channel or multiplexed as well as simultaneous sampling ...
BU92001KN has the encode / decode function of ...
Description:
BU92001KN has the encode / decode function of IrDA SIR. It has a built-in baud rate generator. The baud rate can be generated by the internal register. The data between UART and IrDA can be encoded and decoded by connecting ...
Converts serial data from UART bitstreams to IrDA ...
Description:
Converts serial data from UART bitstreams to IrDA standard bitstreams (encodes) and from IrDA standard bitstreams to UART bitstreams (decodes). Requires input clock that is 16x needed baud rate. Additional Feature: Pinout compatible with HSDL-7000Compliant with IrDA® Standard Physical Layer ...
Linear Technology broad range of general purpose successive ...
Description:
Linear Technology broad range of general purpose successive approximation register (SAR) analog to digital converters (ADC) complete with 10-bit resolution have sample rates up to 5Msps. The SAR ADC provides a single channel or multiplexed as well as simultaneous sampling ...