Analog Devices AD7569JNZ Data Acquisition System IC, 8 bit, 200kHz, 4μs, 24-Pin PDIP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

8-Bit Data Acquisition Systems, Analog Devices

Data Acquisition Systems - Analog Devices

Data-Acquisition Systems (DAS) with high channel-density are used for medical imaging, industrial process control, and automatic test equipment.

Specifications
Attribute Value
Number of ADCs 1
Number of DACs 1
Data Rate 200kHz
Resolution 8 bit
Signal to Noise Ratio 44dB
Maximum Settling Time 4µs
Mounting Type Through Hole
Package Type PDIP
Pin Count 24
Integral Nonlinearity Error ±1LSB
Full Scale Error ±3LSB
Power Supply Type Dual, Single
Typical Single Supply Voltage 5 V
Typical Dual Supply Voltage ±5V
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +70 °C
Width 6.35mm
Height 3.3mm
Dimensions 31.75 x 6.35 x 3.3mm
Length 31.75mm
15 In Global stock for delivery within 4 - 6 working days
Price Each (In a Tube of 15)
MYR 115.13
units
Per unit
Per Tube*
15 +
MYR115.13
MYR1,726.95
*price indicative