Analog Devices ADAQ7980BCCZ Data Acquisition System IC, 16 bit, 24-Pin LGA

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

16-Bit Data Acquisition Systems, Analog Devices

Data Acquisition Systems - Analog Devices

Data-Acquisition Systems (DAS) with high channel-density are used for medical imaging, industrial process control, and automatic test equipment.

Specifications
Attribute Value
Number of ADCs 1
Resolution 16 bit
Mounting Type Surface Mount
Package Type LGA
Pin Count 24
Integral Nonlinearity Error ±20ppm
Power Supply Type Dual, Single
Length 5.1mm
Minimum Operating Temperature -55 °C
Height 2.08mm
Dimensions 5.1 x 4.1 x 2.08mm
Maximum Operating Temperature +125 °C
Width 4.1mm
Temporarily out of stock - back order for despatch 19/08/2020, delivery within 4 working days from despatch date
Price Each
MYR 100.21
units
Per unit
1 - 4
MYR100.21
5 - 9
MYR97.25
10 - 24
MYR93.21
25 +
MYR89.51
Packaging Options: