Transcend DrivePro 200 Dash Cam

  • RS Stock No. 918-2656
  • Mfr. Part No. TS16GDP200
  • Manufacturer Transcend
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

Transcend DrivePro 200 Car Video Recorder

Transcend DrivePro 200 Car Video Recorder is your dependable eyewitness on the road day or night. The DrivePro 200's high-quality wide angle 7 glass lens captures crystal-clear Full HD video and features a bright 2.4in. Colour LCD screen for live view and playback, making it easier than ever to gather reliable evidence and examine events. Easy to install and operate, the DrivePro 200 even includes wireless smartphone connectivity to let you stream, download, and share videos whenever needed.

F/2.0 aperture for low light conditions – great for both day and night driving
160゚ viewing angle gives an extra wide perspective of on-road events
Bright 2.4-inch colour LCD screen for live view and video playback
Motion G-Sensor detects impacts and automatically protects current recording
Built-in microphone and speaker can record and playback sound if desired
Power Supply: Input DC 12V∼24V, Output DC 5V 1A

DrivePro 200 comes with a free microSDHC memory card that can record up to 5 hours Full HD video, keeping you worry-free from accidentally overwriting the important footage

Specifications
Attribute Value
Model Number DrivePro 200
Incident Detection Yes
Night Vision Yes
Screen Size 2.4in
Microphone Yes
Battery Life 210min
Memory Card Format MicroSDHC
Dimensions 67 x 72 x 34.3mm
Weight 89g
Resolution 1920 x 1080 pixels
Temporarily out of stock - back order for despatch when stock is available
Price Each
MYR 673.13
units
Per unit
1 +
MYR673.13
Related Products
Transcend's car lighter adapter features a four-meter USB ...
Description:
Transcend's car lighter adapter features a four-meter USB cable, LED light indicator, and short circuit protection. Easy to install, the car lighter adapter is perfect for Transcend's DrivePro dashcams. 4-meter micro-USB cable for flexible routing and easy wiringLED light indicatorStable ...
Transcend's hardwire power cable allows users to wire ...
Description:
Transcend's hardwire power cable allows users to wire their DrivePro dashcams directly into their vehicle's fuse box. Transcend's hardwire power cable has built-in power protection circuitry to prevent damage to either your vehicle or your DrivePro dashcam in the case ...
Transcend's DrivePro 230 dashcam was designed with both ...
Description:
Transcend's DrivePro 230 dashcam was designed with both style and safety in mind. The DrivePro 230 features a Sony image sensor to capture high-resolution videos with extremely fine tonal gradation even in low light. In addition, it features a GPS/GLONASS ...
RS PRO Full HD Vehicle Video Recorder automatically ...
Description:
RS PRO Full HD Vehicle Video Recorder automatically and continuously records all your journeys. The recordings are saved in a loop on the pre-formatted SD card (not supplied). Once the card is full, the old recorded journeys are automatically replaced ...