- RS Stock No.:
- 184-7079
- Mfr. Part No.:
- TS16GDP110M
- Manufacturer:
- Transcend
Discontinued product
- RS Stock No.:
- 184-7079
- Mfr. Part No.:
- TS16GDP110M
- Manufacturer:
- Transcend
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Road safety is important. Transcend's DrivePro 110 dashcam utilizes a Sony image sensor to provide high-resolution images with extremely fine tonal gradation even in low light. In addition, the DrivePro 110 features a built-in battery, a handy snapshot button, emergency recording, headlight reminder, and driver fatigue alert.
Built-in battery ensures uninterruptible recording
Emergency recording prevents overwriting the current recorded le
Driver fatigue alert regularly reminds the driver to be fully rested
Headlight reminder automatically activates when poor lightning conditions are detected
Free download of the exclusive DrivePro App
Emergency recording prevents overwriting the current recorded le
Driver fatigue alert regularly reminds the driver to be fully rested
Headlight reminder automatically activates when poor lightning conditions are detected
Free download of the exclusive DrivePro App
Specifications
Attribute | Value |
---|---|
Model Number | DrivePro 110 |
Night Vision | Yes |
Screen Size | 2.4in |
Memory Card Format | MicroSD |
Dimensions | 70.2 x 63.1 x 32.5mm |
Weight | 71g |
Resolution | 1920 x 1080pixels |