- RS Stock No.:
- 746-1203
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 746-1203
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Square
Self-adhesive polyurethane bumpers/feet help to sound-dampen, absorb shock, prevent items from moving/slipping and act as general buffers. They may be easily applied to clean, dry, free-from-dirt/grit surfaces on furniture, electrical and electronic equipment and accessories, and point-of-sale equipment. The bumpers/feet are manufactured from polyurethane, are non-marking, and designed predominantly for use internally (however they may be used for external applications*).
Excellent skid resistance with a high coefficient of friction and excellent resistance to moving and staining
Temperature range: -34°C to +65°C
Long ageing resiliency and will not crack or harden
Ideal for use on: glass, aluminium, stainless steel, acrylic plastic, polyethylene, polystyrene, ABS, polypropylene and polycarbonate
To ensure maximum adhesion, surfaces must be clean, dry and well unified
Temperature range: -34°C to +65°C
Long ageing resiliency and will not crack or harden
Ideal for use on: glass, aluminium, stainless steel, acrylic plastic, polyethylene, polystyrene, ABS, polypropylene and polycarbonate
To ensure maximum adhesion, surfaces must be clean, dry and well unified
Note
*While polyurethane bumpers may be applied and used within external environments, consideration should be given to the fact that their appearance (colour/finish) may change in time, and a loss of adhesion may occur.
Caution
Care should be taken to ensure that the polyurethane feet are checked and tested for suitability/load limits prior to permanent installation.
Self-adhesive Feet
Flexible polyurethane feet suitable for indoor and limited outdoor applications.
Excellent skid resistance with a high coefficient of friction and excellent resistance to moving and staining
Temperature range -34°C to +65°C
Long ageing resiliency and will not crack or harden
Ideal for use on: glass, aluminium, stainless steel, acrylic plastic, polyethylene, polystyrene, ABS, polypropylene and polycarbonate
To ensure maximum adhesion, surfaces must be clean, dry and well unified
Temperature range -34°C to +65°C
Long ageing resiliency and will not crack or harden
Ideal for use on: glass, aluminium, stainless steel, acrylic plastic, polyethylene, polystyrene, ABS, polypropylene and polycarbonate
To ensure maximum adhesion, surfaces must be clean, dry and well unified
Specifications
Attribute | Value |
---|---|
Overall Height | 13.2mm |
Minimum Operating Temperature | -34°C |
Maximum Operating Temperature | +65°C |