- RS Stock No.:
- 327-0448
- Mfr. Part No.:
- 512516
- Manufacturer:
- Paulstra Hutchinson
53 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
184 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR93.10
Units | Per Unit |
1 - 24 | MYR93.10 |
25 - 49 | MYR91.14 |
50 + | MYR88.39 |
- RS Stock No.:
- 327-0448
- Mfr. Part No.:
- 512516
- Manufacturer:
- Paulstra Hutchinson
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Paulstra Conical Stops
These buffers comprise a plate and welded straight stud bonded to a cone of natural rubber
Good deformability allows them to absorb impact energy smoothly. Material will not permanently distort or deteriorate
Applications: any shock absorbing problem
Good deformability allows them to absorb impact energy smoothly. Material will not permanently distort or deteriorate
Applications: any shock absorbing problem
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Bump Stop |
Thread Size | M10 |
Diameter | 50mm |
Overall Height | 99mm |
Material | Rubber |
Maximum Operating Temperature | +70°C |