- RS Stock No.:
- 126-5958
- Manufacturer:
- RS PRO
- RS Stock No.:
- 126-5958
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
RS PRO M6 Damper
This damper from RS PRO provides a mild buffer to absorb impact with progressive deceleration. It can handle large impact loads without being damaged as it's highly deformable.
Thanks to its small size, it can easily fit into compact spaces. Installation is simple as the threaded rod design lets you screw it into compatible female M6 threads. The rubber material also offers electrical insulation, so it protects your equipment from harmful static electricity.
This product is suitable for use in automotive and industrial settings. Use it to soften the closing of car bonnets and doors or to isolate compressors, panel doors and pumps.
Thanks to its small size, it can easily fit into compact spaces. Installation is simple as the threaded rod design lets you screw it into compatible female M6 threads. The rubber material also offers electrical insulation, so it protects your equipment from harmful static electricity.
This product is suitable for use in automotive and industrial settings. Use it to soften the closing of car bonnets and doors or to isolate compressors, panel doors and pumps.
Features and Benefits
- Conical stop anti-vibration mounting type
- Base plate diameter of 20 mm
- Diameter of 20 mm
- Overall height of 24 mm
- Maximum static load of 45 kg
- Rubber damper material
- Minimum operating temperature of -25°C
- Maximum operating temperature of +70°C
- Threaded stud mounting type
- Shore hardness of 60 Shore A
- M6 thread size
- Parabolic buffer type
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Bump Stop |
Thread Size | M6 |
Diameter | 20mm |
Overall Height | 24mm |
Static Load Capacity | 45kg |
Material | Rubber |
Shore Hardness | 60 Shore A |
Minimum Operating Temperature | -25°C |
Series | DP |
Maximum Operating Temperature | +70°C |