- RS Stock No.:
- 126-5957
- Manufacturer:
- RS PRO
4 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
228 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Price 1 Bag of 8
MYR115.51
Bag(s) | Per Bag | Per Unit* |
1 - 4 | MYR115.51 | MYR14.439 |
5 - 24 | MYR112.66 | MYR14.082 |
25 + | MYR92.71 | MYR11.589 |
*price indicative |
- RS Stock No.:
- 126-5957
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
RS PRO M5 Bumper Stop
This bump stop from RS PRO is designed to provide a soft buffer by absorbing impact with progressive deceleration. It's highly deformable, meaning it can handle large impact loads without being damaged.
The mount's small size makes it easy to fit in confined spaces. It's simple to install thanks to the simple threaded rod design that you can screw into a compatible female M5 thread. The rubber material will also provide electrical insulation, protecting your equipment against static buildup.
This bump stop is designed for industrial and automotive applications. It's ideal for softening the closing of doors and car bonnets or for isolating panel doors, pumps and compressors.
The mount's small size makes it easy to fit in confined spaces. It's simple to install thanks to the simple threaded rod design that you can screw into a compatible female M5 thread. The rubber material will also provide electrical insulation, protecting your equipment against static buildup.
This bump stop is designed for industrial and automotive applications. It's ideal for softening the closing of doors and car bonnets or for isolating panel doors, pumps and compressors.
Features and Benefits
Conical stop anti-vibration mounting type
Base plate diameter of 10 mm
Diameter of 10 mm
Overall height of 10 mm
Maximum static load of 10 kg
Rubber damper material
Minimum operating temperature of -25°C
Maximum operating temperature of +70°C
Threaded stud mounting type
Shore hardness of 60 Shore A
M5 thread size
Parabolic buffer type
Base plate diameter of 10 mm
Diameter of 10 mm
Overall height of 10 mm
Maximum static load of 10 kg
Rubber damper material
Minimum operating temperature of -25°C
Maximum operating temperature of +70°C
Threaded stud mounting type
Shore hardness of 60 Shore A
M5 thread size
Parabolic buffer type
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Bump Stop |
Thread Size | M5 |
Diameter | 10mm |
Overall Height | 10mm |
Static Load Capacity | 10kg |
Material | Rubber |
Shore Hardness | 60 Shore A |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -25°C |
Series | DP |