- RS Stock No.:
- 455-425
- Mfr. Part No.:
- BPM-2 BLACK
- Manufacturer:
- Essentra
27 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
257 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price 1 Bag of 40
MYR54.52
Bag(s) | Per Bag | Per Unit* |
1 - 5 | MYR54.52 | MYR1.363 |
6 - 24 | MYR53.39 | MYR1.335 |
25 + | MYR51.93 | MYR1.298 |
*price indicative |
- RS Stock No.:
- 455-425
- Mfr. Part No.:
- BPM-2 BLACK
- Manufacturer:
- Essentra
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Pull Mount Bumper BPM
Easily installed by pulling the foot through a panel hole
No tools or mounting hardware necessary
Pull mount end can be cut off after application to save space
Rubber material provides shock and vibration protection and skid resistance
High temperature resistance -55°C to 250°C
Material: Silicone Rubber 65+/-5 Shore A
No tools or mounting hardware necessary
Pull mount end can be cut off after application to save space
Rubber material provides shock and vibration protection and skid resistance
High temperature resistance -55°C to 250°C
Material: Silicone Rubber 65+/-5 Shore A
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Bump Stop |
Overall Height | 24.5mm |
Material | Rubber |
Maximum Operating Temperature | +250°C |
Minimum Operating Temperature | -55°C |