- RS Stock No.:
- 885-7104
- Mfr. Part No.:
- DCDM15P6E5-18.0K
- Manufacturer:
- Cinch Connectors
Discontinued product
- RS Stock No.:
- 885-7104
- Mfr. Part No.:
- DCDM15P6E5-18.0K
- Manufacturer:
- Cinch Connectors
Technical data sheets
Legislation and Compliance
Non Compliant
Product Details
Cinch Dura-Con Series Micro D Connectors
Cinch Connectivity Dura-Con series connectors are designed for applications that rquire a rugged, durable and high performance micro D connector. Dura-Con is an ideal connector for applications where weight and space must be kept to a minimum while maintaining maximum reliability.
The Cinch Dura-Con pin contact is made from a precision miniature spring cable with a welded tip to ensure contact is maintained with the mating socket no matter what radial forces are applied.
The Cinch Dura-Con pin contact is made from a precision miniature spring cable with a welded tip to ensure contact is maintained with the mating socket no matter what radial forces are applied.
Cinch Connectivity Micro D Connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 15 |
Gender | Male |
Body Orientation | Straight |
Mounting Type | Panel Mount |
D Connector Type | Micro-D |
Termination Method | Solder |
Current Rating | 3.0A |
Housing Material | Aluminium Alloy |
Voltage Rating | 600.0 V |
Length | 23.5mm |
Width | 10.31mm |
Depth | 7.57mm |
Series | DuraCon |
Contact Material | Copper Alloy |
Contact Plating | Gold |
Dimensions | 23.5 x 10.31 x 7.57mm |
Maximum Operating Temperature | +135°C |
Minimum Operating Temperature | -55.0°C |