- RS Stock No.:
- 610-6643
- Mfr. Part No.:
- GMR7590-100S-1BSN
- Manufacturer:
- Glenair
Discontinued product
- RS Stock No.:
- 610-6643
- Mfr. Part No.:
- GMR7590-100S-1BSN
- Manufacturer:
- Glenair
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Metal Shells 90° PCB
Note
Illustrations show a sample of a plug and a socket, both 90° versions.
Micro D with Reduced 0.075 in. PCB Pitch
For higher densities of circuit tracks and reduced termination grid patterns. The 0.075 inch pitch Micro D connector significantly reduces connector size and weight. They share the same high performance components used in the rest of the Mil-PRF-83513 approved Micro D range and mate with the corresponding Glenair Micro D Metal flying lead or solder bucket connector.
High performance, gold plated twist pin contact system
3 amp contact rating
High density 0.05 inch contact pitch
RoHS compliant
0.075 inch termination grid
Nominally 23-43% reduction in pcb space required
Nominally 12-20% weight reduction
0.020 inch diameter copper termination tails
Vertical and horizontal mounting
Interfacial sealing gaskets fitted as standard
Nickel plated, precision machined shell housing with trapezoidal polarisation
Jackposts supplied installed.
3 amp contact rating
High density 0.05 inch contact pitch
RoHS compliant
0.075 inch termination grid
Nominally 23-43% reduction in pcb space required
Nominally 12-20% weight reduction
0.020 inch diameter copper termination tails
Vertical and horizontal mounting
Interfacial sealing gaskets fitted as standard
Nickel plated, precision machined shell housing with trapezoidal polarisation
Jackposts supplied installed.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 100 |
Gender | Female |
Body Orientation | Right Angle |
Mounting Type | PCB Mount |
Pitch | 1.91mm |
Termination Method | Through Hole |
Current Rating | 3A |
Housing Material | Aluminium Alloy, Stainless Steel |
Length | 55.12mm |
Width | 10mm |
Depth | 21.71mm |
Contact Material | Copper Alloy |
Dimensions | 55.12 x 10 x 21.71mm |
Series | GMR7590 |
Contact Plating | Gold over Nickel |
Maximum Operating Temperature | +150°C |
Minimum Operating Temperature | -55°C |