- RS Stock No.:
- 660-1019
- Mfr. Part No.:
- 09670029060
- Manufacturer:
- HARTING
16 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR65.62
Units | Per Unit |
1 - 49 | MYR65.62 |
50 - 99 | MYR64.24 |
100 - 249 | MYR62.28 |
250 - 499 | MYR60.77 |
500 + | MYR59.46 |
- RS Stock No.:
- 660-1019
- Mfr. Part No.:
- 09670029060
- Manufacturer:
- HARTING
Technical data sheets
Legislation and Compliance
Product Details
Dust cap
Metal shielding cap, tin plated
Waterproof (IP67) 'D'
Suitable for military, industrial or commercial applications and computer interfacing etc.
Specifications
Attribute | Value |
---|---|
Accessory Type | Jack Screw |
For Use With | D-Sub Connector |
Series | D-Sub |
Gender | Male |
Number of Contacts | 9 |
Material | Carbon Black Reinforced PP |
IP Rating | IP67 |
Colour | Black |