- RS Stock No.:
- 660-1006
- Mfr. Part No.:
- 09670029066
- Manufacturer:
- HARTING
Discontinued product
- RS Stock No.:
- 660-1006
- Mfr. Part No.:
- 09670029066
- Manufacturer:
- HARTING
Technical data sheets
Legislation and Compliance
Product Details
Dust cap
Metal shielding cap, tin plated
Waterproof (IP67) 'D'
Suitable for military, industrial or commercial applications and computer interfacing etc.
Specifications
Attribute | Value |
---|---|
Accessory Type | Jack Screw |
Series | D-Sub |
Number of Contacts | 15 |
Gender | Female |
IP Rating | IP67 |