Amphenol Communications Solutions, L17D Series Dust Cap For Use With D-Sub
- RS Stock No.:
- 786-850
- Mfr. Part No.:
- L17D2041839X
- Manufacturer:
- Amphenol Communications Solutions
N
Subtotal (1 bag of 50 units)*
MYR2,063.90
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR2,063.90 | MYR41.278 |
*price indicative
- RS Stock No.:
- 786-850
- Mfr. Part No.:
- L17D2041839X
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | Connector | |
| Accessory Type | Dust Cap | |
| For Use With | D-Sub | |
| Series | L17D | |
| Number of Contacts | 9 | |
| Gender | Female | |
| Material | Thermoplastic | |
| Colour | Black | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type Connector | ||
Accessory Type Dust Cap | ||
For Use With D-Sub | ||
Series L17D | ||
Number of Contacts 9 | ||
Gender Female | ||
Material Thermoplastic | ||
Colour Black | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Amphenol Communications Solutions D-Sub jackscrew is designed for applications, providing reliable electrical connections in various environments. It ensures optimal conductivity and durability for electronic systems.
High-quality materials enhance electrical performance and reliability
Designed for quick and efficient installation in diverse applications
Resistant to corrosive elements, ensuring long-lasting service life
Compatible with various connector types for versatile use
Related links
- Amphenol Communications Solutions, L17D Series Dust Cap For Use With D-Sub
- Amphenol Communications Solutions, 705 Series Dust Cap For Use With D-Sub Connector
- Amphenol Communications Solutions, C-DSUB-0157 Series Dust Cap For Use With D-Sub Connector
- Amphenol Communications Solutions Dust Cap For Use With D-Sub Connector
- RS PRO, D-Sub Series Dust Cap
- Wurth Elektronik, 726 Series Dust Cap For Use With 15 Way D-Sub Connector
- Wurth Elektronik, 726 Series Dust Cap For Use With 25 Way D-Sub Connector
- Wurth Elektronik, 726 Series Dust Cap For Use With 9 Way D-Sub Connector
