Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Connectors
USB, D Sub & Computing Connectors
D Sub Backshells
Cinch H Series Plastic D Sub Backshell, 9 Way
RS Stock No.:
885-7179
Mfr. Part No.:
40-9709HG
Manufacturer:
Cinch Connectors
View this category
Discontinued product
RS Stock No.:
885-7179
Mfr. Part No.:
40-9709HG
Manufacturer:
Cinch Connectors
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
TW
Cinch D Series Hoods
Cinch Connectivity D Series D-subminiature connector hoods. The hoods are available in a wide range of sizes and materials to suit all connectors within the D Series.
Attribute
Value
Number of Contacts
9
Housing Material
Plastic
D-Sub Shell Size
E
Body Orientation
Straight
Colour
Grey
Series
H