- RS Stock No.:
- 878-2286
- Mfr. Part No.:
- DCCDB09M
- Manufacturer:
- Switchcraft
Discontinued product
- RS Stock No.:
- 878-2286
- Mfr. Part No.:
- DCCDB09M
- Manufacturer:
- Switchcraft
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Switchcraft DCC Series Shielded Backshell
Robust range of waterproof backshells which can be used in a wide variety of applications including data control centres, manufacturing control centres and many more
Specifications
Attribute | Value |
---|---|
Number of Contacts | 9 |
D-Sub Shell Size | E |
Housing Material | Thermoplastic |
Body Orientation | Straight |
Colour | Black |
Strain Relief | Yes |
IP Rating | IP67 |
Series | DCC |