- RS Stock No.:
- 860-0128
- Mfr. Part No.:
- 8655PHRA1501LF
- Manufacturer:
- Amphenol ICC
Discontinued product
- RS Stock No.:
- 860-0128
- Mfr. Part No.:
- 8655PHRA1501LF
- Manufacturer:
- Amphenol ICC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DK
Product Details
FCI D-Subminiature Shielded Metal Hood with Straight Exit and 2 Metal Clamps
Shielded EMI/RFI metal hood for use with d-type subminiature connectors. These shielded metal hoods are made from die cast zinc with a nickel plating, have a straight cable exit and are supplied with 2 die cast zinc cable clamps for strain relief. The jack screws for these d-sub metal hoods have an M3 thread.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 15 |
Housing Material | PC |
D-Sub Shell Size | A |
Body Orientation | Angled |
Colour | Black |
Strain Relief | Yes |
Series | 8655PHRA |