RS PRO D-sub, 9-Pin (Serial) Male to 6-Pin Male, Mini DIN Network Adapter

  • RS Stock No. 375-5911
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

PS/2 6 Pin Mini DIN – 9 Way D Type

An interface adapter with a 300V working voltage.

Features and Benefits
· 9-way D type connectors to 6-way mini DIN connector
· Durability of 100 mating cycles

//media.rs-online.com/t_line/LE828296-01.gif
//media.rs-online.com/t_line/LI828296-10.gif
Specifications
Attribute Value
Manufacturer k.i.m. RS PRO
Converts From Gender Male
Converts From Type 9 Way D-Sub
Converts To Gender Female
Converts To Type Mini DIN
4 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 19.67
units
Per unit
1 - 4
MYR19.67
5 - 9
MYR19.34
10 +
MYR18.98
Related Products
Modular jack adaptors with integral RJ11 and RJ45 ...
Description:
Modular jack adaptors with integral RJ11 and RJ45 sockets and moulded black covers have colour coded leads with male and female crimped contacts for loading into 9 or 25-way D connector plugs and sockets. Assembled 'D' connectors snap fit into ...
From MH Connectors, a series of modular jack ...
Description:
From MH Connectors, a series of modular jack interface adapters in a range of different colours. The adapters are supplied with integral RJ45 sockets and pre- crimped wires for inserting into the 9 way male connectors. The connectors are housed ...
Slimline adaptors that plug into desktop PCs or ...
Description:
Slimline adaptors that plug into desktop PCs or peripheral equipmentDesigned to protect Interface ports from wear caused by plugging and unplugging of cablesWired pin to pinSupplied with locking hardwareMale to femaleOperating temp -55 to + 105°CCurrent rating 5A.
Adapters with integral RJ45 sockets and leads plus ...
Description:
Adapters with integral RJ45 sockets and leads plus male or female crimped contacts for loading 9 or 25 way D connector plugs and sockets. Assembled D connectors snap-fit into adapter covers. Covers are colour coded for easy connection identification. Finger ...