- RS Stock No.:
- 301-0173
- Mfr. Part No.:
- 7101 32.5X32.5
- Manufacturer:
- Vachette
- RS Stock No.:
- 301-0173
- Mfr. Part No.:
- 7101 32.5X32.5
- Manufacturer:
- Vachette
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Vachette P7101 Security Euro Cylinder Lock
This very reliable twin-profile safety cylinder from Vachette meets European standards and is made from satin nickel-plated brass. The euro cylinder lock is fitted with an anti-drilling system to stop break-ins.
The one-piece stator is fitted with two anti-drilling pins press-fitted on either side of the row of active pins, along with the rotor which has two anti-drilling pins on either side of the profile.
This euro cylinder lock is sold with an ownership card. To have a key recut it is vital to take the card and the corresponding key to the locksmiths. This is an additional guarantee for the user, as the key can only be recut by the manufacturer.
The one-piece stator is fitted with two anti-drilling pins press-fitted on either side of the row of active pins, along with the rotor which has two anti-drilling pins on either side of the profile.
This euro cylinder lock is sold with an ownership card. To have a key recut it is vital to take the card and the corresponding key to the locksmiths. This is an additional guarantee for the user, as the key can only be recut by the manufacturer.
Features and Benefits
High performing security system
Suitable for housing due to resistance to burglary
Twin-profile anti-drilling safety cylinder
32.5 x 32.5 mm length
Supplied with a mounting bolt and a set of 3 keys
How to measure a euro profile cylinder
Section A length: Distance from one end of the cylinder to the centre cam
Section B length: Distance from the other end of the cylinder to the centre cam
Overall length: Both distances added together
Section B length: Distance from the other end of the cylinder to the centre cam
Overall length: Both distances added together
Product Application Information
These euro profile cylinder locks are frequently used for special locking applications.
Vachette Euro Cylinder Lock
32.5 mm/32.5 mm
Specifications
Attribute | Value |
---|---|
Cylinder Lock Type | Euro |
Size | 32.5 x 32.5 mm |
Material | Brass |
Section A Length | 32.5mm |
Section B Length | 32.5mm |