- RS Stock No.:
- 203-0661
- Mfr. Part No.:
- FENG-40-400-KF
- Manufacturer:
- Festo
Temporarily out of stock - back order for despatch 29/05/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR6,499.41
Units | Per Unit |
1 + | MYR6,499.41 |
- RS Stock No.:
- 203-0661
- Mfr. Part No.:
- FENG-40-400-KF
- Manufacturer:
- Festo
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Festo Pneumatic Guided Cylinder, 400mm Stroke, 15N Displacement Force - FENG-40-400-KF
Looking for an effective way to move heavy items in your industrial setup? Choose this pneumatic guided cylinder from Festo. It has a recirculating ball bearing guide system that delivers high load capacity, as well as reliably precise movement. The unit can resist a maximum static force of 1,260N, so you can rely on it to withstand significant mechanical stress and perform over the long term. Mounting this cylinder is straightforward, thanks to its female internal thread.
Features & Benefits
Tempered steel and anodised wrought aluminium alloy construction ensures impact resistance
Stroke length of 400mm offers the high power needed for demanding tasks
Free from PTFE and copper for minimal environmental contamination
Stroke length of 400mm offers the high power needed for demanding tasks
Free from PTFE and copper for minimal environmental contamination
Applications
Industrial processing
Conveyor belts
Construction industry
Conveyor belts
Construction industry
Does this pneumatic guided cylinder work in harsh conditions?
The cylinder operates in a temperature range between -20°C and +80°C, so, it's suitable to use in hazardous environments.
What are pneumatic guided cylinders used for?
A cylinder like this helps to keep items stable and balanced when they're being distributed on a conveyor system. It's an essential component to manage heavy loads being worked across challenging angles.
Specifications
Attribute | Value |
---|---|
Manufacturer Series | FENG |
Model Number p | 150291 |