- RS Stock No.:
- 203-0594
- Mfr. Part No.:
- FENG-32-100-KF
- Manufacturer:
- Festo
Temporarily out of stock - back order for despatch 13/05/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR4,117.31
Units | Per Unit |
1 + | MYR4,117.31 |
- RS Stock No.:
- 203-0594
- Mfr. Part No.:
- FENG-32-100-KF
- Manufacturer:
- Festo
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Festo Pneumatic Guided Cylinder, Size 32, 100mm Stroke - FENG-32-100-KF
This Festo guided unit protects ISO (International Organisation for Standardisation) cylinders from twisting when carrying high torque loads. It uses a recirculating ball bearing guide to deliver high-precision accuracy when handling workpieces and other components. It's a part of Festo's FENG series and can be installed with a mounting kit for front and end position sensing. As the unit is made of heat-treated steel and housed in an anodised wrought aluminium alloy, it's entirely free of copper and polytetrafluoroethylene (PTFE).
Stroke of 100mm allows for more expansive movement
Piston diameter size of 32mm for more pressure and force
Wide operating temperature ranges from -20°C to +80°C for use in demanding industrial environments
Piston diameter size of 32mm for more pressure and force
Wide operating temperature ranges from -20°C to +80°C for use in demanding industrial environments
Applications
Automated manufacturing
Food processing
Pharmaceutical production
Robotics
Food processing
Pharmaceutical production
Robotics
What is an ISO cylinder?
ISO cylinders are designed to follow the standards set by the leading organisation for cylinder bore, mounting dimensions and stroke size. This unit meets the ISO 15552 standard, which means it features adjustable cushioning. As a result, it's useful for efficiently moving large loads in automated systems across a range of industries.
Specifications
Attribute | Value |
---|---|
Stroke | 100mm |
Bore | 32mm |
Manufacturer Series | FENG |
Bearing Type | Ball Bearing |
Model Number p | 34494 |
Dimensions | 255 x 50 x 97mm |
Weight | 1.7kg |
Maximum Operating Temperature | +80°C |
Length | 255mm |
Width | 50mm |
Height | 97mm |
Minimum Operating Temperature | -20°C |