- RS Stock No.:
- 491-8646
- Mfr. Part No.:
- 0034316
- Manufacturer:
- Lapp
In Global stock for delivery within 4 - 6 working days
Added
Price 1 Reel of 100 Metre(s)
MYR1,426.94
Reel(s) | Per Reel | Per Metre* |
1 + | MYR1,426.94 | MYR14.269 |
*price indicative |
- RS Stock No.:
- 491-8646
- Mfr. Part No.:
- 0034316
- Manufacturer:
- Lapp
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Unitronic® LiYCY cable
A CY multi-conductor cable with tinned copper braid shielding.
Features and Benefits
· Core insulation with PVC base
· Cores stranded in layers
· DIN colour code
· Shield braid made from tinned wires
· Transparent outer sheath made from special PVC-based mixture
· Flame-retardant in accordance with VDE 0472, part 804, test type B (IEC 332.1)
· Pebble grey RAL 7032
· Core insulation with PVC base
· Cores stranded in layers
· DIN colour code
· Shield braid made from tinned wires
· Transparent outer sheath made from special PVC-based mixture
· Flame-retardant in accordance with VDE 0472, part 804, test type B (IEC 332.1)
· Pebble grey RAL 7032
Unitronic® LiYCY are data cables with DIN colour code. These data or signal cables are used for computers and electronic control devices wherever screened cables with small dimensions are required.
Cable design:
Applications
· RS 232
· Process control
· Communications, signal & control
· Signal & broadcast
· RS 232
· Process control
· Communications, signal & control
· Signal & broadcast
Standards
VDE 482, VDE 0472, IEC 332.1 and DIN 4700 colour code
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 0.14 mm² |
Number of Cores | 16 |
American Wire Gauge | 26 AWG |
Screened/Unscreened | Screened |
Length | 100m |
Shield Type | Tinned Copper Braid |
CPR Certification | Eca |
Sheath Colour | Grey |
Cable Type | LiYCY |
Outer Diameter | 7mm |
Outer Sheath Material | PVC |
Cable Shape | Multicore |
Fire Behaviour | Flame Retardant |
Maximum Operating Temperature | +80°C |
Shielded/Unshielded | Shielded |
Minimum Operating Temperature | -40°C |
Series | UNITRONIC LiYCY |
Core Strands | 18/0.10 mm |
Voltage Rating | 250 V |