- RS Stock No.:
- 181-1681
- Mfr. Part No.:
- 470025CY GE033
- Manufacturer:
- Alpha Wire
Temporarily out of stock - back order for despatch 04/06/2024, delivery within 4 working days from despatch date
Added
Price 1 Reel of 100 Metre(s)
MYR1,458.23
Reel(s) | Per Reel | Per Metre* |
1 + | MYR1,458.23 | MYR14.582 |
*price indicative |
- RS Stock No.:
- 181-1681
- Mfr. Part No.:
- 470025CY GE033
- Manufacturer:
- Alpha Wire
Technical data sheets
Legislation and Compliance
Product Details
Pro-Met industrial cables are designed to perform better, providing consistent and reliable operation. The result is more uptime, fewer errors, and precise operation of equipment. Pro-Mets round construction makes it easier to install, seal, and route.
Specifications
Attribute | Value |
---|---|
Number of Cores | 2 |
Cross Sectional Area | 0.5 mm² |
Screened/Unscreened | Screened |
Length | 100m |
Control Cable Type | CY |
Sheath Colour | Grey |
Outer Diameter | 0.91mm |
Sheath Material | PVC |
Standards Met | CE Certified, DIN EN 50290-2-22, DIN VDE 0295 Class 5, EN 60228 Class 5, IEC 60332-1, IEC Certified, REACH EC 1907/2006 |
Maximum Operating Temperature | (Dynamic) +70 °C, (Static) +80°C |
Screen Type | Tinned Copper Braid |
Minimum Operating Temperature | (Dynamic) -30 °C, (Static) -40°C |
Fire Behaviour | Flame Retardant |
Voltage Rating | 300/500 V ac |
Conductor Material | Copper |
Insulation Material | PVC |
Minimum Bend Radius | 18.2 (Dynamic) mm, 5.46 (Static) mm |
Conductor Resistance | 39 Ω/km @ 20°C |
Core Strands | 20/0.177 mm |