Belden MachFlex350 5 Core CY Control Cable 1.5 mm², 100m, Screened

  • RS Stock No. 176-2408
  • Mfr. Part No. 5GDCY-K100
  • Manufacturer Belden
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Machines are becoming highly systemized, smaller and compact driven by special requirements of end users and customers. These challenge machine builders who need to stay competitive while ensuring a robust performance for their machine.

Flexible conductor, insulation & sheath material
Oil resistant
Wider fixed temperature range (-40°C To+80°C)
Good shield effectiveness
Good Sunlight (UV) & Chemical Resistant
Environmental friendly cables
Precision control sensors
Multi axis motion control
Temperature controllers
Control panels
Machine cutting tools
Auxiliary equipment
Motor speed controls
Production machinery
Blade pitch control (WT)
Control & instrumentation circuits
Various conductor sizes from 0.14mm² to 35.00 mm²
Bare copper conductors
PVC insulation & jacket / sheath

Voltage (Uo/U) = 300/500V
Variety of insulation & jacket color options
Drum packaging

Specifications
Attribute Value
Number of Cores 5
Cross Sectional Area 1.5 mm²
Length 100m
Outer Diameter 10.5mm
Voltage Rating 300 V, 500 V
Sheath Colour Grey
Earth Cable Yes
Minimum Operating Temperature -30°C
Maximum Operating Temperature +80°C
Oil Resistant Yes
Sheath Material Polyvinyl Chloride PVC
Cable Shape Multicore
Screened/Unscreened Screened
Series MachFlex
Screen Type Tinned Copper Braid
Fire Behaviour Flame Retardant
Conductor Material Copper
Insulation Material PVC
Minimum Bend Radius 6 x 10.5 (Fixed), 20 x 10.5 (Occasional)
Shielding Tinned Copper Braid
3 In Global stock for delivery within 4 - 6 working days
Price 1 Reel of 100 Metre(s)
MYR 1,790.41
Reel(s)
Per Reel
Per Metre*
1 - 4
MYR1,790.41
MYR17.904
5 +
MYR1,700.86
MYR17.009
*price indicative
Related Products
Fine-strand copper wire with PVC insulationBanding with polyester ...
Description:
Fine-strand copper wire with PVC insulationBanding with polyester filmDrain wire under the shield braidShield braid made from tin-plated copper wiresPVC outer sheath, grey RAL7032Operating temperature -5 °C → +80 °C.
Data transmission cables with tinned copper shielding and ...
Description:
Data transmission cables with tinned copper shielding and colour code DIN 47100. • Stranded bare copper wire conductor, PVC conductor insulation and external sheath• Tinned copper braid.
Hi-FLEX®-CY cables are screened test and control cables ...
Description:
Hi-FLEX®-CY cables are screened test and control cables adapted for data transmission within electronics and automated or measurement systems. A tinned copper braid protects against electromagnetic interferenceAssembly: spiral with concentric layers, and PES tapeGeneral screening via tinned copper braid, cover ...
Olflex Classic 115 CY EMC shielded control cable ...
Description:
Olflex Classic 115 CY EMC shielded control cable thinner, lighter and flexible for industrial installations, rail vehicles and air-conditioning systems. • Tough and flexible and resistant to most oils and chemicals• Fine wire strands of copper • Core insulation in ...