Belden MachFlex350 3 Core CY Control Cable 0.75 mm², 100m, Screened

  • RS Stock No. 176-2381
  • Mfr. Part No. 3GBCY-K100
  • Manufacturer Belden
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Machines are becoming highly systemized, smaller and compact driven by special requirements of end users and customers. These challenge machine builders who need to stay competitive while ensuring a robust performance for their machine.

Flexible conductor, insulation & sheath material
Oil resistant
Wider fixed temperature range (-40°C To+80°C)
Good shield effectiveness
Good Sunlight (UV) & Chemical Resistant
Environmental friendly cables
Precision control sensors
Multi axis motion control
Temperature controllers
Control panels
Machine cutting tools
Auxiliary equipment
Motor speed controls
Production machinery
Blade pitch control (WT)
Control & instrumentation circuits
Various conductor sizes from 0.14mm² to 35.00 mm²
Bare copper conductors
PVC insulation & jacket / sheath

Voltage (Uo/U) = 300/500V
Variety of insulation & jacket color options
Drum packaging

Specifications
Attribute Value
Number of Cores 3
Cross Sectional Area 0.75 mm²
Length 100m
Outer Diameter 7.7mm
Voltage Rating 300 V, 500 V
Sheath Colour Grey
Earth Cable Yes
Minimum Operating Temperature -30°C
Maximum Operating Temperature +80°C
Oil Resistant Yes
Sheath Material Polyvinyl Chloride PVC
Cable Shape Multicore
Series MachFlex
Screened/Unscreened Screened
Screen Type Tinned Copper Braid
Shielding Tinned Copper Braid
Minimum Bend Radius 6 x 7.7 (Fixed), 20 x 7.7 (Occasional)
Insulation Material PVC
Fire Behaviour Flame Retardant
Conductor Material Copper
2 In Global stock for delivery within 4 - 6 working days
Price 1 Reel of 100 Metre(s)
MYR 592.52
Reel(s)
Per Reel
Per Metre*
1 - 4
MYR592.52
MYR5.925
5 +
MYR571.77
MYR5.718
*price indicative
Related Products
CY Cables are screened flexible cables used as ...
Description:
CY Cables are screened flexible cables used as interconnecting cables for control, regulation and measurement in control equipment. Applications include: Assembly, production lines, conveyors and computer units. CY cable is ideal for applications requiring interference free transmission. Designed to be ...
Data transmission cables with tinned copper shielding and ...
Description:
Data transmission cables with tinned copper shielding and colour code DIN 47100. • Stranded bare copper wire conductor, PVC conductor insulation and external sheath• Tinned copper braid.
The CY control cables from RS PRO are ...
Description:
The CY control cables from RS PRO are number coded and are reliable connecting cables which combine the characteristics of a flexible mains cable coupled with saving space due to the small cable diameters suitable for both fixed and flexible ...
Hi-FLEX®-CY cables are screened test and control cables ...
Description:
Hi-FLEX®-CY cables are screened test and control cables adapted for data transmission within electronics and automated or measurement systems. A tinned copper braid protects against electromagnetic interferenceAssembly: spiral with concentric layers, and PES tapeGeneral screening via tinned copper braid, cover ...