CAE Groupe CAE HIFLEX-CY-BP CY Control Cable, 10 Cores, 0.34 mm², Screened, 50m, Grey PVC Sheath, 22
- RS Stock No.:
- 529-920
- Mfr. Part No.:
- MPI534
- Manufacturer:
- CAE Groupe
Discontinued product
- RS Stock No.:
- 529-920
- Mfr. Part No.:
- MPI534
- Manufacturer:
- CAE Groupe
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Hi-FLEX-CY-BP multipair cables with individual shielding (LiYCY-BP)
Hi-FLEX®-CY-BP cables are used for data transmission in highly electromagnetically disturbed environments. Assembly in pairs avoids crosstalk disturbances.
Assembly: in twisted pairs with PES tape pair by pair and individual shielding. Shielded pairs assembled in concentric layers, packed if necessary.
Individual shielding pair by pair with tinned copper braid, 80% coverage.
Supplied as a 50 m reel.
Assembly: in twisted pairs with PES tape pair by pair and individual shielding. Shielded pairs assembled in concentric layers, packed if necessary.
Individual shielding pair by pair with tinned copper braid, 80% coverage.
Supplied as a 50 m reel.
Standards
IEC 60332-1
Specifications
Attribute | Value |
---|---|
Series | CAE HIFLEX-CY-BP |
Number of Cores | 10 |
Cross Sectional Area | 0.34 mm² |
Screened/Unscreened | Screened |
Length | 50m |
Sheath Colour | Grey |
American Wire Gauge | 22 |
Outer Diameter | 10.1mm |
Sheath Material | Polyvinyl Chloride PVC |
Maximum Operating Temperature | +70°C |
Earth Cable | No |
Conductor Material | Bare Annealed Copper |
Voltage Rating | 300 V |
Screen Type | Tinned Copper Braid |
Minimum Bend Radius | 7 x Diameter |
Minimum Operating Temperature | -30°C |
Current Rating | 6 A |
Conductor Resistance | 58.9 Ω/km |
Insulation Material | PVC |
Oil Resistant | Yes |