RS PRO 5 Core CY Control Cable 1.5 mm², 50m, Screened
- RS Stock No.:
- 522-581
- Manufacturer:
- RS PRO
- COO (Country of Origin):
- CN
Reel(s) | Per Reel | Per Metre* |
1 - 4 | MYR606.79 | MYR12.136 |
5 - 9 | MYR596.18 | MYR11.924 |
10 + | MYR579.50 | MYR11.59 |
*price indicative |
RS PRO CY Cable
Features and Benefits
Standards
Attribute | Value |
Number of Cores | 5 |
Cross Sectional Area | 1.5 mm² |
Length | 50m |
Current Rating | 9 A |
Outer Diameter | 8.2mm |
Voltage Rating | 300/500 V |
Sheath Colour | Grey |
American Wire Gauge | 15 AWG |
Earth Cable | No |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +80°C |
Sheath Material | Polyvinyl Chloride PVC |
Screen Type | Tinned Copper Braid |
Bedding Material | Mylar |
Conductor Material | Copper |
Minimum Bend Radius | 8 x Diameter |
Core Strands | 30/0.25 mm |
Insulation Material | PVC |
Conductor Resistance | 13.7 Ω/km |
Screened/Unscreened | Screened |