- RS Stock No.:
- 437-512
- Mfr. Part No.:
- 0034902-50
- Manufacturer:
- Lapp
Stock check temporarily unavailable - call for stock availability
Added
Price 1 Reel of 50 Metre(s)
MYR822.29
Reel(s) | Per Reel | Per Metre* |
1 + | MYR822.29 | MYR16.446 |
*price indicative |
- RS Stock No.:
- 437-512
- Mfr. Part No.:
- 0034902-50
- Manufacturer:
- Lapp
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Unitronic LiYCY
Data transmission cables with tinned copper shielding and colour code DIN 47100
Features and Benefits
Stranded bare copper wire conductor, PVC conductor insulation and external sheath
Tinned copper braid
Tinned copper braid
Standards
DIN 47100, IEC 60332-1
LAPP Industrial Cable
IBS cables for industrial communications and field bus in sensors / actuators.
Peak working voltage 250V (not for power purposes)
Test Voltage 1500V
Temperature range -40°C to +80°C
Test Voltage 1500V
Temperature range -40°C to +80°C
Specifications
Attribute | Value |
---|---|
Series | UNITRONIC LiYCY |
Number of Cores | 2 |
Cross Sectional Area | 1.5 mm² |
Screened/Unscreened | Screened |
Length | 50m |
Sheath Colour | Grey |
CPR Certification | Eca |
American Wire Gauge | 16 AWG |
Outer Diameter | 7.5mm |
Sheath Material | PVC |
Conductor Material | Copper |
Voltage Rating | 250 V |
Bedding Material | Mylar |
Minimum Bend Radius | Fixed - 6 x D Occasional Flexing - 15 x D |
Core Strands | 30/0.25 mm |
Current Rating | 18 A |
Insulation Material | PVC |
Conductor Resistance | 13.5 Ω/km |
Maximum Operating Temperature | +80°C |
Screen Type | Tinned Copper Braid |
Oil Resistant | Yes |
Earth Cable | Yes |
Minimum Operating Temperature | -40°C |
Filler Material | Non-Wicking Filler |