Gedore 140 mm Side

  • RS Stock No. 772-4141
  • Mfr. Part No. 8314-140 JC
  • Manufacturer Gedore
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): AT
Product Details

Side Cutter

Side cutter manufactured from drop forged, hardened, tempered steel. Slim head design ideal for working in confined, hard to access areas.

For use with medium hard wire
Oil hardened
Induction hardened cutting edges to 63 - 65 HRC
Chrome plated finish
Bi-component handles for firm, comfortable grip

Standards

DIN ISO 5749

Specifications
Attribute Value
Model Number 8314 JC
Type Side Cutter
Overall Length 140 mm
Temporarily out of stock - back order for despatch 22/09/2020, delivery within 4 working days from despatch date
Price Each
MYR 174.04
units
Per unit
1 +
MYR174.04