RS PRO 144 mm Cutters

  • RS Stock No. 540-1975
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): IT
Product Details

Flush End Cutter

Thin nosed with flush cutting edges for easy access to component leads. These special cutting and forming pliers having substantial pressed steel frames, chemically blackened, with return springs and plastic grips for easy, comfortable handling. Cutting edges are ground to give precise cropping and manipulation of component leads. Tips are angled for easy access on to boards. Max. cutting Ø 1mm copper wire.

//media.rs-online.com/t_line/L5401975-01.gif
//media.rs-online.com/t_line/LK609988-01.gif
Specifications
Attribute Value
Type Electronics Diagonal Cutters
Overall Length 144 mm
Jaw Length 27mm
ESD Safe Yes
Maximum Cutting Capacity 1.02mm
Cutting Capacity Copper Wire 1.02mm
16 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 86.41
units
Per unit
1 +
MYR86.41
Related Products
RS Pro G14 Series insulated power diagonal cutter. ...
Description:
RS Pro G14 Series insulated power diagonal cutter. Ideal for working up to 1000 V ac or 1500 V dc. Suitable for cutting soft and hard wire. • Special tool steel • Chrome finish • DuoTech soft grip handles • ...
High-quality diagonal cutting pliers with angled head for ...
Description:
High-quality diagonal cutting pliers with angled head for flush cuts. Manufactured from heat treated high chrome steel, with interlocking joint assembly for smooth cutting. Fitted with bi-material handles for a more comfortable controlled grip. Ideal for electronics work, cutting tempered ...
Introducing RS PRO flush cut diagonal wire cutters, ...
Description:
Introducing RS PRO flush cut diagonal wire cutters, a durable hand tool used to cut through soft to medium hard wires with ease. The cutters are constructed using chrome molybdenum steel to provide an efficient long-lasting product, whilst the soft ...
Introducing RS PRO micro bevel cut diagonal wire ...
Description:
Introducing RS PRO micro bevel cut diagonal wire cutters, a durable hand tool used to cut through soft to medium hard wires with ease. The cutters are constructed using chrome molybdenum steel to provide an efficient long-lasting product, whilst the ...