- RS Stock No.:
- 793-4590
- Mfr. Part No.:
- HLSR 40-P
- Manufacturer:
- LEM
Discontinued product
- RS Stock No.:
- 793-4590
- Mfr. Part No.:
- HLSR 40-P
- Manufacturer:
- LEM
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
HLSR Series
A wide range of open loop current transducers for the electronic measurement of current dc, ac, pulsed... with galvanic separation between the primary and the secondary circuit.
Low power consumption
Voltage output
Compact design for through-hole PCB mounting
Factory calibrated
Single supply + 5 V
Low foot-print
Low offset drift
Suitable for industrial applications
Voltage output
Compact design for through-hole PCB mounting
Factory calibrated
Single supply + 5 V
Low foot-print
Low offset drift
Suitable for industrial applications
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Current Ratio | 100:1 |
Series | HLSR |
Sensor Technology | Open Loop |
Supply Voltage | 4.5 → 5.5 V |
Input Current | 100A |
Output Current | 40 A |
Overall Height | 12mm |
Overall Width | 17.2mm |
Overall Depth | 31mm |
Minimum Temperature | -40°C |
Maximum Temperature | +105°C |
Mounting Type | PCB Mount |