Sensitec CMS3000 Series Current Sensor, 5A

  • RS Stock No. 792-4170
  • Mfr. Part No. CMS3005ABA-KA
  • Manufacturer Sensitec
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

CMS3000 MagnetoResistive Current Sensors

The CMS3000 current sensor family from Sensitec are compact devices offering accurate current measurement. They are able to provide highly dynamic measurement for AC, DC and mixed currents featuring integrated galvanic isolation.
Designed for industrial applications, the CMS3000 current sensors are based on magnetoresistive technology. This feature means that they are accurate, energy efficient, highly sensitive and possess a high resolution. They are also robust and reliable.
Evaluation boards are also available here at RS.

Product Applications
The boards are ideal for industrial applications for example, electrical motor control, DC/DC converters, laser diode drivers and audio amplifiers.

Magnetoresistive Sensors, Sensitec

Specifications
Attribute Value
Nominal Current 5A
Supply Voltage ±15 V
Sensor Type AMR Effect
Mounting Type PCB Mount
Frequency Bandwidth 2 MHz
Accuracy ±0.6 %
Series CMS3000
Minimum Operating Temperature -40°C
Maximum Operating Temperature +105°C
Depth 7.3mm
Height 23mm
Width 35mm
Discontinued product
Related Products
Current transducer and signal processingFor AC measurementAccuracy better ...
Description:
Current transducer and signal processingFor AC measurementAccuracy better than 2 %True rms measurementCompact folding transducer housingLead inlet: Ø 16 mm (for contact-free measurements).
TLI4970 high-precision current sensors from Infineon are based ...
Description:
TLI4970 high-precision current sensors from Infineon are based on their Hall technology. They are straight-forward, fully digital solutions which do not require external calibration or extra parts to function. Their compact footprint is also made possible by a coreless technology. ...
The CDS4000 current sensor family from Sensitec are ...
Description:
The CDS4000 current sensor family from Sensitec are compact devices offering accurate current measurement. They are able to provide measurement for AC, DC and mixed currents featuring integrated galvanic isolation.Designed for industrial applications, the CDS4000 current sensors are based on ...
Measurement of ac sinusoidal waveform currentsLarge apertureEasy to ...
Description:
Measurement of ac sinusoidal waveform currentsLarge apertureEasy to mount.