- RS Stock No.:
- 177-4923
- Mfr. Part No.:
- ATO-10-B333-D10
- Manufacturer:
- LEM
Discontinued product
- RS Stock No.:
- 177-4923
- Mfr. Part No.:
- ATO-10-B333-D10
- Manufacturer:
- LEM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
ATO series is a split core current transformer for the electronic measurement of AC waveform current with galvanic separation between the primary circuit (power) and the secondary circuit (measurement).ATO series is an ideal current transformer for new Smart-Grid applications.
Split-core current transformer
Accuracy class 1
Voltage output 333 mV at IPr
⌀ 16 mm sensing aperture
1 m output cable
Ambient temperature −10 °C … +55 °C
Very low cost solution
Slot for attaching the C.T. on the primary with plastic tie
DIN rail adapter (optional).
No interruption of electricity during installation on insulated conductors
Quick, non-intrusive and easy setup
Provide a calibrate output.
Accuracy class 1
Voltage output 333 mV at IPr
⌀ 16 mm sensing aperture
1 m output cable
Ambient temperature −10 °C … +55 °C
Very low cost solution
Slot for attaching the C.T. on the primary with plastic tie
DIN rail adapter (optional).
No interruption of electricity during installation on insulated conductors
Quick, non-intrusive and easy setup
Provide a calibrate output.
Specifications
Attribute | Value |
---|---|
Current Ratio | 10:1 |
Bore Size | 10mm |
Transformer Type | Split Core |
Input Current | 10A |
Overall Height | 45.5mm |
Overall Width | 33.5mm |
Overall Depth | 32mm |
Minimum Temperature | -10°C |
Maximum Temperature | +55°C |
Series | ATO |
Mounting Type | DIN Rail |