Sensitec CMS2000 Series Current Sensor, 50A

  • RS Stock No. 170-4592
  • Mfr. Part No. CMS2050-SP3
  • Manufacturer Sensitec
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

CMS2000 MagnetoResistive Current Sensors

The CMS2000 current sensor family from Sensitec are compact devices offering accurate current measurement. They are able to provide measurement for AC, DC and mixed currents featuring integrated galvanic isolation.
Designed for industrial applications, the CMS2000 current sensors are based on magnetoresistive technology. This feature means that they are accurate, energy efficient, highly sensitive and possess a high resolution. They are also robust and reliable.

Product Applications
The sensors are ideal for industrial applications for example, solar power converters, AC variable speed drives and switched mode power supplies.

Magnetoresistive Sensors, Sensitec

Specifications
Attribute Value
Nominal Current 50A
Supply Voltage ±15 V
Sensor Type AMR Effect
Mounting Type PCB Mount
Frequency Bandwidth DC to 200 kHz
Accuracy ±0.8 %
Series CMS2000
Minimum Operating Temperature -25°C
Maximum Operating Temperature +85°C
Depth 7.3mm
Height 23mm
Width 35mm
Discontinued product